SMC 1/8 in NPT Pressure Gauge, 30 mm, 1 MPa
- RS Stock No.:
- 645-749
- Mfr. Part No.:
- GC3-10AS-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD26.43
(exc. GST)
SGD28.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.43 |
*price indicative
- RS Stock No.:
- 645-749
- Mfr. Part No.:
- GC3-10AS-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | 1/8 in NPT | |
| Connection Type | 10677 Fittings | |
| Connection Location | Panel | |
| Dial Size | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size 1/8 in NPT | ||
Connection Type 10677 Fittings | ||
Connection Location Panel | ||
Dial Size 30mm | ||
Standards/Approvals RoHS | ||
The SMC Square gauge for the AR regulator is a compact and easy-to-read pressure gauge designed to monitor low-pressure levels accurately. Its square design allows for streamlined integration with AR regulators, providing clear visual indication of system pressure for efficient monitoring and maintenance in pneumatic applications.
Compact design provides space-saving solutions without compromising performance
Innovative regulation technology ensures precise control of air pressure
Robust construction guarantees durability in demanding work environments
Easy installation facilitates quick integration with existing pneumatic systems
Energy-efficient operations contribute to reduced overall operational costs
Versatile application across various industrial sectors maximises usability
