SMC 1/8 in NPT Pressure Gauge, 37 mm, 1 MPa
- RS Stock No.:
- 645-747
- Mfr. Part No.:
- G14-8-JA
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD32.72
(exc. GST)
SGD35.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.72 |
*price indicative
- RS Stock No.:
- 645-747
- Mfr. Part No.:
- G14-8-JA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | 1/8 in NPT | |
| Connection Type | 10677 Fittings | |
| Series | G14 | |
| Connection Location | Panel | |
| Dial Size | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size 1/8 in NPT | ||
Connection Type 10677 Fittings | ||
Series G14 | ||
Connection Location Panel | ||
Dial Size 37mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics product offers cutting-edge automation solutions tailored for various industrial applications. Designed to enhance operational efficiency, this product ensures optimal performance in pneumatic systems. Its robust construction complements advanced engineering, making it suitable for a diverse range of environments. Perfect for improving productivity, this offering supports seamless integration into existing systems, delivering reliability and ease of use. With a focus on quality and excellence, The SMC Pneumatics product stands out as a key contributor to effective process management, catering specifically to the needs of modern manufacturing and automation.
Engineered for high durability and resistance in demanding conditions
Optimises energy efficiency to reduce operational costs
Compatible with a wide range of pneumatic applications for versatility
Straightforward installation process that reduces downtime
Designed for minimal maintenance ensuring long-term reliability
Implements advanced technology for enhanced performance metrics
Lightweight construction aids in ease of handling and setup
