SMC Pressure Gauge

Subtotal (1 unit)*

SGD34.39

(exc. GST)

SGD37.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD34.39

*price indicative

RS Stock No.:
623-847
Mfr. Part No.:
G46-20-01
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Series

G46

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Pressure gauge embodies precision and reliability, designed for a multitude of industrial applications. With its robust construction of rolled steel and a clear polycarbonate cover, it ensures excellent durability and resistance against harsh operating conditions. The device provides clear and accurate readings, vital for monitoring pressure levels effectively. Engineered for optimal performance, this gauge is ideal for air applications, offering a trusted solution for professionals requiring high-performance equipment. Its seamless design allows for easy integration into existing systems, while the stringent quality standards guarantee long-lasting functionality.

Utilizes rolled steel casing for enhanced durability

Clear polycarbonate cover ensures excellent visibility of readings

Designed specifically for air applications, ensuring versatile usage

Easy integration into various setups due to its practical design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy