SMC R 1/8 in Pressure Gauge, 37.5 mm, 1.5 MPa

Subtotal (1 unit)*

SGD28.80

(exc. GST)

SGD31.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD28.80

*price indicative

RS Stock No.:
426-707
Mfr. Part No.:
G36-15-01
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

1.5MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G36

Case Material

Aluminium

Dial Size

37.5mm

Connection Location

Back side Thread

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge for general purposes combines precision and reliability for a range of industrial applications. Designed with a robust exterior, this gauge is built to withstand demanding environments while providing accurate pressure readings. The unit features an easy-to-read dial, ensuring that monitoring pressure levels is both straightforward and efficient. Additionally, its construction incorporates quality materials that enhance durability, making it suitable for various fluid types, particularly air. This pressure gauge's design prioritises functionality without compromising on aesthetic appeal, perfectly suiting modern industrial settings. Its effective performance and user-friendly features make it an essential tool for engineers and technicians engaged in pressure monitoring tasks.

Features a clear polycarbonate cover, providing improved visibility

Indication precision is rated at ±3% F.S., ensuring accurate measurements

Constructed from rolled steel, enhancing both strength and reliability

Backside thread port design facilitates straightforward installation

Designed for air as a fluid, addressing a wide range of use cases

Lightweight build allows for easy handling and positioning in the field

Recommended torque settings ensure optimal installation without risk of damage

Incorporates a limit indicator, allowing for critical pressure threshold monitoring

Ideal for applications where space constraints require compact instrumentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy