KIMO Si-RP4 -1 bar to 60 bar Pressure Probe
- RS Stock No.:
- 918-661
- Mfr. Part No.:
- 28144
- Manufacturer:
- KIMO
N
Subtotal (1 unit)*
SGD217.38
(exc. GST)
SGD236.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD217.38 |
*price indicative
- RS Stock No.:
- 918-661
- Mfr. Part No.:
- 28144
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Maximum Pressure Measurement | 60bar | |
| Product Type | Pressure Probe | |
| Battery Type | LR03(AAA Alkaline) | |
| Accuracy | 0.5 % | |
| Minimum Pressure Measurement | -1bar | |
| Resolution | 0.01 bar | |
| Pressure Port Type | Reference | |
| Data Logging | Yes | |
| Model Number | Si-RP4 | |
| Power Source | AAA Alkaline Batteries | |
| Minimum Operating Temperature | -20°C | |
| Weight | 200g | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 150h | |
| Height | 45mm | |
| Standards/Approvals | RoHS | |
| Width | 37.7mm | |
| Length | 178mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Maximum Pressure Measurement 60bar | ||
Product Type Pressure Probe | ||
Battery Type LR03(AAA Alkaline) | ||
Accuracy 0.5 % | ||
Minimum Pressure Measurement -1bar | ||
Resolution 0.01 bar | ||
Pressure Port Type Reference | ||
Data Logging Yes | ||
Model Number Si-RP4 | ||
Power Source AAA Alkaline Batteries | ||
Minimum Operating Temperature -20°C | ||
Weight 200g | ||
Maximum Operating Temperature 50°C | ||
Battery Life 150h | ||
Height 45mm | ||
Standards/Approvals RoHS | ||
Width 37.7mm | ||
Length 178mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The KIMO wireless pressure probe delivers precise high and low-pressure measurements, designed for efficient Air conditioning and refrigeration service applications.
Real-time readings via direct mobile app connection
Lightweight and streamlined design for easy usage
IP54 rated for dust and rain protection
Quick wireless connection range of up to 100 m
Related links
- KIMO Si-RV4 0.0666 mbar to 0.03333 mbar Pressure Probe
- KIMO 1/4 MFL Male Wireless Manifold, 60 bar
- KIMO Si-RS1 Digital Weighing Scale, 110kg Weight Capacity
- RS PRO -1 bar to 1 bar Pressure Calibrator
- RS PRO -1 bar to 10 bar Pressure Calibrator
- RS PRO -1 bar to 7 bar Pressure Calibrator
- RS PRO -1 bar to 20 bar Pressure Calibrator
- RS PRO -1 bar to 2 bar Pressure Calibrator
