KIMO Si-RV4 0.0666 mbar to 0.03333 mbar Pressure Probe
- RS Stock No.:
- 918-660
- Mfr. Part No.:
- 28143
- Manufacturer:
- KIMO
N
Subtotal (1 unit)*
SGD279.72
(exc. GST)
SGD304.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD279.72 |
*price indicative
- RS Stock No.:
- 918-660
- Mfr. Part No.:
- 28143
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Maximum Pressure Measurement | 0.03333mbar | |
| Battery Type | AAA-LR03 Alkaline | |
| Product Type | Pressure Probe | |
| Accuracy | 5 % | |
| Minimum Pressure Measurement | 0.0666mbar | |
| Resolution | 1 micron | |
| Pressure Port Type | Reference | |
| Data Logging | Yes | |
| Model Number | Si-RV4 | |
| Power Source | AAA Alkaline Batteries | |
| Minimum Operating Temperature | -20°C | |
| Weight | 200g | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Length | 178mm | |
| Height | 37.7mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Maximum Pressure Measurement 0.03333mbar | ||
Battery Type AAA-LR03 Alkaline | ||
Product Type Pressure Probe | ||
Accuracy 5 % | ||
Minimum Pressure Measurement 0.0666mbar | ||
Resolution 1 micron | ||
Pressure Port Type Reference | ||
Data Logging Yes | ||
Model Number Si-RV4 | ||
Power Source AAA Alkaline Batteries | ||
Minimum Operating Temperature -20°C | ||
Weight 200g | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Length 178mm | ||
Height 37.7mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The KIMO wireless vacuum probe designed for accurate measurement of absolute pressure, ensuring efficient refrigerant system evacuation for Air conditioning, refrigeration, and heat pump applications.
High accuracy Pirani sensor measuring from 50 microns to 25,000 microns
Compatible with A1, A2L, and A3 refrigerants via mobile application
IP54 rated for protection against dust and rain
Battery life of 150 hours at 20°C, powered by 3 AAA alkaline batteries
Related links
- KIMO Si-RP4 -1 bar to 60 bar Pressure Probe
- KIMO Si-RS1 Digital Weighing Scale, 110kg Weight Capacity
- Druck RTD-PROBE-IS Pressure Probe
- Fluke 718 -68.9 mbar to 68.9 mbar Pressure Calibrator
- Druck DPI 800 25 mbar to 200 mbar Pressure Calibrator
- WIKA Pressure Switch 1 mbar to 15 mbar
- WIKA 100 mbar
- Digitron PM Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130 mbar
