Subtotal (1 unit)*
SGD2.97
(exc. GST)
SGD3.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 27 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.97 |
*price indicative
- RS Stock No.:
- 806-465
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Length | 60mm | |
| Width | 90mm | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Length 60mm | ||
Width 90mm | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Label, Preventive Maintenance, 60 mm x 90 mm
This RS PRO adhesive label is designed for clear and effective communication in industrial environments. Featuring a "Preventive Maintenance" message, it is Ideal for ensuring equipment is regularly serviced and maintained, reducing downtime and enhancing operational efficiency.
Features and Benefits
Adhesive Fixing: Easy to apply on various surfaces for quick installation.
Black Text on White Background: High contrast for excellent readability.
Durable Material: Resistant to wear and tear, ensuring longevity in industrial settings.
Black Text on White Background: High contrast for excellent readability.
Durable Material: Resistant to wear and tear, ensuring longevity in industrial settings.
Applications
Manufacturing Facilities
Warehouses
Maintenance Departments
Warehouses
Maintenance Departments
Additional Information
Complies with ISO 14001, ISO 45001, ISO 9001 standards.
Meets REACH and RoHS regulations for safety and environmental compliance.
Meets REACH and RoHS regulations for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration-
- RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Void If Seal Broken-. Quantity: 180 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected Do Not Use-. Quantity: 50 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 50 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Repaired-. Quantity: 30 Per Pack

