DeWALT DCK2111L2T-B1 12V Cordless Power Tool Kit
- RS Stock No.:
- 868-972
- Mfr. Part No.:
- DCK2111L2T-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD436.83
(exc. GST)
SGD476.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD436.83 |
*price indicative
- RS Stock No.:
- 868-972
- Mfr. Part No.:
- DCK2111L2T-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Kit | |
| Series | XR | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 2 | |
| Battery Capacity | 3Ah | |
| Number of Items | 3 | |
| Voltage | 12V | |
| Motor Type | Brushless | |
| Kit Contents | TSTAK Kit Box | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Kit | ||
Series XR | ||
Corded/Cordless Cordless | ||
Number of Batteries 2 | ||
Battery Capacity 3Ah | ||
Number of Items 3 | ||
Voltage 12V | ||
Motor Type Brushless | ||
Kit Contents TSTAK Kit Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCK2111L2T-GB 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019B697J 12V Cordless Cordless Power Tool Kit, Type G
- Makita CLX228AJ 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK2110L2T-GB 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- Bosch 06019A6979 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK2050P1E1T-B1 20V Cordless Power Tool Kit
- DeWALT DCK2050E2T-GB 18V Cordless Cordless Power Tool Kit, Type G
- DeWALT DCK305P2T-GB 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
