DeWALT DCK2050P1E1T-B1 20V Cordless Power Tool Kit
- RS Stock No.:
- 868-966
- Mfr. Part No.:
- DCK2050P1E1T-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD729.23
(exc. GST)
SGD794.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD729.23 |
*price indicative
- RS Stock No.:
- 868-966
- Mfr. Part No.:
- DCK2050P1E1T-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Kit | |
| Series | ATOMIC series | |
| Voltage | 20V | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 2 | |
| Battery Capacity | 1.7Ah | |
| Motor Type | Brushless | |
| Kit Contents | Charger | |
| Number of Items | 6 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Kit | ||
Series ATOMIC series | ||
Voltage 20V | ||
Corded/Cordless Cordless | ||
Number of Batteries 2 | ||
Battery Capacity 1.7Ah | ||
Motor Type Brushless | ||
Kit Contents Charger | ||
Number of Items 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCK2111L2T-B1 12V Cordless Power Tool Kit
- DeWALT DCK2050E2T-GB 18V Cordless Cordless Power Tool Kit, Type G
- DeWALT DCK305P2T-GB 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK623P3-GB 18V Cordless Power Tool Kit
- DeWALT DCK276P2-GB 18V Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK694P3-GB 18V Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK266P2-GB 18V Cordless Power Tool Kit, Type G - British 3-Pin
- DeWALT DCK2033X2-GB 54V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
