DeWALT DCB182-B1 4.0 Ah 18V Rechargeable Battery, For Use With Compatible With All DEWALT 10.8V XR Li-Ion Tools

N

This image is representative of the product range

Subtotal (1 unit)*

SGD144.46

(exc. GST)

SGD157.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD144.46

*price indicative

RS Stock No.:
868-978
Mfr. Part No.:
DCB182-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Rechargeable Battery

Battery Type

Lithium-ion

Voltage

18V

Battery Capacity

4.0Ah

For Use With

Compatible With All DEWALT 10.8V XR Li-Ion Tools

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy