TE Connectivity Board Power Relay, 36V dc Coil, 10A Switching Current, 1 Form A (NO)

N

Subtotal (1 box of 1050 units)*

SGD14,378.51

(exc. GST)

SGD15,672.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD14,378.51SGD13.694

*price indicative

RS Stock No.:
931-833
Mfr. Part No.:
2-2045050-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

36V dc

Contact Configuration

1 Form A (NO)

Mount Type

Board

Series

SCHRACK Miniature Power PCB RSY

Terminal Type

Solder Pin

Switching Current

10A

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

5634.8Ω

Standards/Approvals

IEC 60079-1

Length

28.5mm

Height

15mm

Width

10mm

Coil Power

0.23W

Contact Material

Silver Tin Oxide

COO (Country of Origin):
FR
The TE Connectivity miniature power PCB relay offers a Compact and efficient solution designed for PCB mounting, featuring high performance and enhanced vibration resistance to meet the demands of space-constrained applications.

1 pole, 10A capacity, ensuring reliability in Compact spaces

Extended thermal range of -40°C to 105°C, enhancing operational flexibility

High inrush currents supported by AgSnO2 contacts, enhancing electrical endurance

Designed for sustainable engineering with a reduced carbon footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy