TE Connectivity Board Power Relay, 9V dc Coil, 10A Switching Current, 1 Form A (NO)

N

Subtotal (1 box of 1050 units)*

SGD10,977.11

(exc. GST)

SGD11,965.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD10,977.11SGD10.454

*price indicative

RS Stock No.:
931-828
Mfr. Part No.:
2-2045050-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

9V dc

Product Type

Power Relay

Contact Configuration

1 Form A (NO)

Mount Type

Board

Series

SCHRACK Miniature Power PCB RSY

Terminal Type

Solder Pin

Switching Current

10A

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Coil Resistance

368.2Ω

Maximum Operating Temperature

85°C

Coil Power

0.22W

Length

28.5mm

Height

15mm

Width

10mm

Standards/Approvals

IEC 60079-1

Contact Material

Silver Tin Oxide

COO (Country of Origin):
AT
The TE Connectivity miniature power PCB relay is a Compact solution designed for PCB mounting, featuring a single normally open contact suitable for applications requiring up to 10A switching capacity and a robust performance in confined spaces.

1 pole 10A, 1 form A (NO) contact enables efficient operation

High inrush currents manageable with AgSnO2 contacts enhances durability

Vibration and shock resistance ensure reliability in demanding applications

Extended operating temperature range up to 105 °C under derating supports varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy