Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 50A Switching Current, SPDT
- RS Stock No.:
- 906-221
- Mfr. Part No.:
- G2WF
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,266.48
(exc. GST)
SGD1,380.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,266.48 |
*price indicative
- RS Stock No.:
- 906-221
- Mfr. Part No.:
- G2WF
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Flange | |
| Series | G2 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 15kV dc | |
| Coil Resistance | 250Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 37.4mm | |
| Width | 26.6mm | |
| Standards/Approvals | No | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.012Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Flange | ||
Series G2 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 15kV dc | ||
Coil Resistance 250Ω | ||
Maximum Operating Temperature 125°C | ||
Height 37.4mm | ||
Width 26.6mm | ||
Standards/Approvals No | ||
Contact Material Tungsten | ||
Contact Resistance 0.012Ω | ||
- COO (Country of Origin):
- CN
The Gigavac high voltage relay provides reliable SPDT switching capabilities, designed for demanding applications requiring robust performance and stability in extreme conditions.
Low stable contact resistance for high carry current and reduced voltage drop
Versatile mounting options facilitate integration in various orientations
Durable Coil ratings support multiple voltage configurations
Mechanical life rated for 1 million cycles ensures longevity
Related links
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
