Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 906-215
- Mfr. Part No.:
- G15WP
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,333.14
(exc. GST)
SGD1,453.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,333.14 |
*price indicative
- RS Stock No.:
- 906-215
- Mfr. Part No.:
- G15WP
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Flange | |
| Series | G15 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 15kV dc | |
| Coil Resistance | 180Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 37.4mm | |
| Width | 26.6mm | |
| Standards/Approvals | No | |
| Contact Material | Tungsten | |
| Contact Resistance | 1Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Flange | ||
Series G15 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 15kV dc | ||
Coil Resistance 180Ω | ||
Maximum Operating Temperature 125°C | ||
Height 37.4mm | ||
Width 26.6mm | ||
Standards/Approvals No | ||
Contact Material Tungsten | ||
Contact Resistance 1Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a robust single pole double throw solution designed for high voltage applications, ensuring reliable switching under demanding conditions.
Gas dielectric allows for effectively bounceless make load operations
Offers multiple mounting styles including jam nut and flange options
Supports solder or threaded high voltage connections
Rated for a maximum operating voltage of 15kV
Features a mechanical life rating of 1 million cycles
Related links
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, DPDT
