Schneider Electric Panel Mount Mounting Plate, 24V Coil, 16A Switching Current, 1 NO/1 NC

Subtotal (1 unit)*

SGD111.96

(exc. GST)

SGD122.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD111.96

*price indicative

RS Stock No.:
758-827
Mfr. Part No.:
GF1611B7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Coil Voltage

24V

Contact Configuration

1 NO/1 NC

Mount Type

Panel Mount

Series

Harmony STM6

Switching Voltage

250V

Terminal Type

Screw Clamp

Switching Current

16A

Length

204mm

Height

2mm

Standards/Approvals

REACh

Width

140mm

COO (Country of Origin):
BE
The Schneider Electric Impulse relay offers reliable switching with dual contacts for versatile applications, handling up to 16 A on an AC operation. Its design facilitates easy integration and optimal performance in control circuits across various environments.

Rated operational current of 16 A AC-1 for dependable performance

Control circuit voltage of 24 V AC enables compatibility with various systems

Compact dimensions with a depth of 64 mm for space-saving installations

Mechanical durability ensures a lifespan of up to 1 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy