Aratas DIN Rail Power Relay, 100V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 266-289
- Mfr. Part No.:
- G2R-1 DC100
- Manufacturer:
- Aratas
Subtotal (1 unit)*
SGD15.25
(exc. GST)
SGD16.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.25 |
*price indicative
- RS Stock No.:
- 266-289
- Mfr. Part No.:
- G2R-1 DC100
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 100V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2R 1 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 22.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 18.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Recognised, CSA certified | |
| Width | 13mm | |
| Length | 29mm | |
| Coil Power | 0.53W | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 100V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2R 1 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching Power 22.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 18.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Recognised, CSA certified | ||
Width 13mm | ||
Length 29mm | ||
Coil Power 0.53W | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
Related links
- Aratas DIN Rail Power Relay 10A Switching Current, SPDT
- Aratas DIN Rail Power Relay 5A, DPDT
- Omron Power Relay 10A Switching Current, SPDT
- Aratas DIN Rail Power Relay 220 V ac Coil SPDT
- Omron DIN Rail Power Relay 110 V ac Coil SPDT
- Omron DIN Rail Power Relay 20A Switching Current, SPDT
- Aratas DIN Rail Power Relay 20A Switching Current, SPDT
- Omron Power Relay 110 V ac Coil SPDT
