Omron DIN Rail Power Relay, 100V ac, 110 V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 266-103
- Mfr. Part No.:
- G2R-1-SN AC100/(110)
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD13.83
(exc. GST)
SGD15.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD13.83 |
*price indicative
- RS Stock No.:
- 266-103
- Mfr. Part No.:
- G2R-1-SN AC100/(110)
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 100V ac, 110V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2R | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 11kΩ | |
| Width | 12.7mm | |
| Standards/Approvals | CSA 22.2 No.0, UL 508 (File No. E41643), No.14 (File No. LR31928), IEC/VDE (Certificate No. 40015012 EN 61810-1) | |
| Coil Power | 1W | |
| Height | 35.5mm | |
| Length | 29mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 100V ac, 110V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2R | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 2kVA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 11kΩ | ||
Width 12.7mm | ||
Standards/Approvals CSA 22.2 No.0, UL 508 (File No. E41643), No.14 (File No. LR31928), IEC/VDE (Certificate No. 40015012 EN 61810-1) | ||
Coil Power 1W | ||
Height 35.5mm | ||
Length 29mm | ||
Contact Material Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
Related links
- Omron DIN Rail Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil SPDT
- Omron PCB Power Relay 110 V ac Coil SPDT
- Omron PCB Power Relay 110 V ac Coil SPDT
- Omron Panel Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron Plug-in Power Relay 110 V ac Coil SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
