Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

SGD93.07

(exc. GST)

SGD101.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD93.07

*price indicative

RS Stock No.:
254-837
Mfr. Part No.:
265544 Z-S48/W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Impulse Relay

Coil Voltage

48V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

48V ac

Switching Current

16A

Length

80mm

Width

17.5mm

Standards/Approvals

RoHS

Height

70mm

COO (Country of Origin):
RO
The Eaton impulse relay is designed for efficiency and reliability in demanding environments. With its capability to operate under multiple control voltages, including 48V AC and 24V DC, it ensures versatility for various applications. The relay boasts a compact profile with a 1SU mounting width, making it ideal for space-constrained installations within distribution boards. With a high operational current rating and superior heat dissipation capabilities, it effectively supports modern automation needs. Its robust construction not only enhances durability but also guarantees seamless performance across a temperature range of -20°C to 45°C, ensuring operation in various climates. This intelligent design integrates manual operation features, providing users with greater control when needed. Whether for home automation or industrial use, this relay stands out as a reliable component in any electrical setup.

Offers flexibility with dual control voltages for diverse applications

Compact design allows for easy mounting in limited spaces

Designed to perform efficiently across a wide temperature range

Provides manual operation capability for enhanced user control

Features high current ratings ideal for modern electrical systems

Constructed for durability to ensure long-term operational reliability

Equipped with efficient heat dissipation to manage performance effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy