Eaton DIN Rail Impulse Relay, 110V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 253-815
- Mfr. Part No.:
- 265292 Z-S109/W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD93.07
(exc. GST)
SGD101.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.07 |
*price indicative
- RS Stock No.:
- 253-815
- Mfr. Part No.:
- 265292 Z-S109/W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V dc | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 110V dc | |
| Switching Current | 16A | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V dc | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 110V dc | ||
Switching Current 16A | ||
Height 70mm | ||
Length 80mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed to offer exceptional reliability in diverse applications. With its robust specifications, this product caters particularly to environments requiring precision control and efficiency. The relay operates on a 110DC control voltage, ensuring compatibility with various systems while delivering a maximum operational current of 16A. This cutting-edge device excels in manual operation and incorporates a range of features, such as compliance with RoHS standards and a temperature tolerance from -20°C to 45°C. The compact form factor makes it ideal for integration within existing setups, and its DIN rail mounting method simplifies installation. With a commitment to quality and innovation, Eaton continues to set the standard in the electrical distribution industry.
Compact dimensions facilitate easy integration into existing systems
DIN rail mounting method ensures quick and secure installation
Robust construction guarantees reliability in harsh environments
Manual operation capability provides versatility for various applications
RoHS compliance underscores commitment to environmental sustainability
Wide temperature operating range supports diverse application needs
Designed to meet high current demands without compromising performance
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
