Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, 2 NO/1 NC
- RS Stock No.:
- 254-835
- Mfr. Part No.:
- 265327 Z-SC230/2S1O
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD270.91
(exc. GST)
SGD295.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD270.91 |
*price indicative
- RS Stock No.:
- 254-835
- Mfr. Part No.:
- 265327 Z-SC230/2S1O
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 2 NO/1 NC | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Switching Current | 16A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 2 NO/1 NC | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Switching Current 16A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay from Eaton is designed to streamline centralized control in electrical distribution systems, ensuring reliable operation in demanding environments. Engineered for 230AC applications, this model stands out with its robust design, featuring both normally open and normally closed contacts. With a low-profile, modular design, it is easily integrated into existing systems. The relay excels in handling various loads, including incandescent and fluorescent lamps, providing flexibility for diverse applications. Its diverse operational specifications, combined with high-quality construction, make it an ideal choice for professionals seeking efficiency and reliability in their electrical setups. Whether you're upgrading existing installations or implementing new control systems, this impulse relay delivers the performance and durability needed for modern applications.
Designed for DIN rail mounting, ensuring easy installation
Offers excellent heat dissipation capabilities for enhanced reliability
Accommodates a wide range of ambient temperatures for versatile use
Compatible with both AC control voltages, offering flexibility in operation
Manual operation mode allows for convenient control when needed
Compact dimensions optimise space in electrical enclosures
Constructed to comply with RoHS standards, promoting environmental sustainability
Mechanical functions suitable for centralised control applications
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, 3PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/1 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
