Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 254-823
- Mfr. Part No.:
- 265270 Z-S231/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD87.96
(exc. GST)
SGD95.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD87.96 |
*price indicative
- RS Stock No.:
- 254-823
- Mfr. Part No.:
- 265270 Z-S231/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 240V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 80mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 240V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 80mm | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed to provide seamless control functionality in various electrical applications. Tailored for 230VAC operation with a frequency of 60Hz, it ensures reliable performance in demanding environments. Its compact design, occupying just 1SU of modular space, allows for easy integration into existing systems while maximising space efficiency. This device features a robust construction and is suitable for DIN rail mounting, making it an ideal choice for both commercial and industrial settings. With an impressive operational current rating, it is capable of handling substantial electrical loads, delivering optimum functionality wherever it is installed.
Compact size facilitates easy installation and maximises space efficiency
DIN rail mounting ensures secure and straightforward assembly
This relay provides high reliability in demanding electrical environments
Designed for manual operation, enhancing control versatility
Offers superior thermal performance with effective heat dissipation
Suitable for various applications with both incandescent and fluorescent loads
Robust construction contributes to its long-lasting performance
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
