Omron Surface Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

SGD51.74

(exc. GST)

SGD56.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD51.74

*price indicative

RS Stock No.:
192-498
Mfr. Part No.:
MK3P-2 DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

MK

Switching Current

5A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL, CSA

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy