Omron Surface Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-780
- Mfr. Part No.:
- MK3P AC200/220
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD49.74
(exc. GST)
SGD54.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD49.74 |
*price indicative
- RS Stock No.:
- 107-780
- Mfr. Part No.:
- MK3P AC200/220
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 200V ac, 220V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MK3P | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Switching Power | 260VA | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 7.1kΩ | |
| Length | 34.5mm | |
| Coil Power | 2.4VA | |
| Width | 34.5mm | |
| Standards/Approvals | TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC, UL Recognised (File No. E41643) | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 200V ac, 220V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MK3P | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Switching Power 260VA | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 7.1kΩ | ||
Length 34.5mm | ||
Coil Power 2.4VA | ||
Width 34.5mm | ||
Standards/Approvals TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC, UL Recognised (File No. E41643) | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron DIN Rail Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Plug-in Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil 4PDT
- Omron Surface Power Relay 220 V ac Coil SPDT
