Vishay Evaluation Board Buck Regulator for SIC469 for SIC469 Micro Buck Regulator
- RS Stock No.:
- 916-966
- Mfr. Part No.:
- SIC469EVB-E
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD14.55
View bulk pricing optionsSubtotal (1 unit)*
SGD97.55
(exc. GST)
SGD106.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD97.55 | - |
| 5 + | SGD94.64 | SGD14.55 |
*price indicative
- RS Stock No.:
- 916-966
- Mfr. Part No.:
- SIC469EVB-E
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SIC469 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SIC469 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SIC469 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SIC469 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay evaluation board serves as a platform to assess the performance of microBUCK regulators, focusing on efficient power management solutions in diverse electronic systems.
Single supply operation supports input voltages from 4.5 V to 60 V
Adjustable output voltage down to 0.8 V for versatile applications
Highly efficient with Peak efficiency of 98%
Configurable switching frequency adjustable from 100 kHz to 2 MHz
Includes comprehensive protection features for robust operation
Related links
- Vishay Evaluation Board Buck Regulator for SiC468 for SiC468 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC479 for SIC479 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC478 for SIC478 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC467 for SIC467 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC464 for SIC464 Micro Buck Regulator
