Vishay Evaluation Board Buck Regulator for SIC467 for SIC467 Micro Buck Regulator
- RS Stock No.:
- 916-964
- Mfr. Part No.:
- SIC467EVB-D
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD97.55
(exc. GST)
SGD106.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD97.55 | - |
| 5 + | SGD94.64 | 2% |
*price indicative
- RS Stock No.:
- 916-964
- Mfr. Part No.:
- SIC467EVB-D
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SIC467 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SIC467 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SIC467 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SIC467 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay evaluation board provides a highly efficient synchronous buck regulator solution designed for various input supply requirements, facilitating optimal performance in diverse applications.
Single supply operation from 4.5 V to 60 V input voltage
Adjustable output voltage down to 0.8 V, offering versatility
Achieves up to 98% Peak efficiency for improved power saving
Includes comprehensive protection features for reliable performance
Usable from 6 A to 12 A output, providing scalability
Related links
- Vishay Evaluation Board Buck Regulator for SIC477 for SIC477 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC466 for SiC466 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC468 for SiC468 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
