Vishay Evaluation Board Buck Regulator for SiC466 for SiC466 Micro Buck Regulator
- RS Stock No.:
- 916-963
- Mfr. Part No.:
- SIC466EVB-D
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD97.55
(exc. GST)
SGD106.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD97.55 | - |
| 5 + | SGD94.64 | 2% |
*price indicative
- RS Stock No.:
- 916-963
- Mfr. Part No.:
- SIC466EVB-D
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SiC466 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC466 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SiC466 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SiC466 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay development board serves as an evaluation platform for high-efficiency synchronous buck regulators, designed to facilitate assessment of various performance characteristics and enable integration into user applications.
Single supply operation from 4.5 V to 60 V input voltage
Adjustable output voltage down to 0.8 V
High efficiency with up to 98 % Peak efficiency
Integrated protection features including over-voltage, under-voltage, and thermal shutdown
Related links
- Vishay Evaluation Board Buck Regulator for SIC467 for SIC467 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC477 for SIC477 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC468 for SiC468 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
