MikroElektronika PoE Source Click for MIKROE-6958 for Compatible Development Boards
- RS Stock No.:
- 888-290
- Mfr. Part No.:
- MIKROE-6958
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
SGD96.88
(exc. GST)
SGD105.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD96.88 |
*price indicative
- RS Stock No.:
- 888-290
- Mfr. Part No.:
- MIKROE-6958
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power over Ethernet | |
| For Use With | Compatible Development Boards | |
| Kit Classification | Click Board | |
| Featured Device | MIKROE-6958 | |
| Kit Name | PoE Source Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power over Ethernet | ||
For Use With Compatible Development Boards | ||
Kit Classification Click Board | ||
Featured Device MIKROE-6958 | ||
Kit Name PoE Source Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a Compact add-on designed to implement a single-port Power over Ethernet source interface, delivering both Ethernet data and power from a local LAN to a powered device.
Single-port IEEE 802.3af/at-compliant for effective power control
Integrates powered-device detection, ensuring safe connectivity
Features a 9-bit ADC for precise voltage and current monitoring
Adjustable current limits for customisable power delivery
Offers I2C software-configurable operation for adaptable application needs
Related links
- MikroElektronika Tester 3 Click for MIKROE-6967 for Compatible Development Boards
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards
- MikroElektronika MIKROE-6955 Flash 15 Click, NAND Click Board for Compatible Development Boards
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika Ultrasonic Module Click Board for ICU-10201 MikroBUS Compatible Development Boards
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika USB-C Source Click USB Power Switch for PTN5150A for Host systems supporting the mikroBUS standard
