MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- RS Stock No.:
- 848-709
- Mfr. Part No.:
- MIKROE-6919
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD270.18
(exc. GST)
SGD294.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD270.18 |
| 5 + | SGD253.97 |
*price indicative
- RS Stock No.:
- 848-709
- Mfr. Part No.:
- MIKROE-6919
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Power Management Function | Motor Driver | |
| For Use With | MikroE MikroBUS Compatible Development Boards | |
| Kit Classification | Evaluation Board | |
| Featured Device | Brushless 28 Click | |
| Kit Name | Brushless 28 Click | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Power Management Function Motor Driver | ||
For Use With MikroE MikroBUS Compatible Development Boards | ||
Kit Classification Evaluation Board | ||
Featured Device Brushless 28 Click | ||
Kit Name Brushless 28 Click | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for three-phase BLDC motor control, suitable for use in automotive and industrial motor-drive applications.
Supports a wide input voltage range of 5V to 45V
Integrates three half-bridge gate drivers for efficient power management
Utilises 1x PWM control with internally stored 6-step Block commutation tables
Features resistor-based low-side current sensing for precise monitoring
Includes SPI-based configuration and diagnostics for enhanced flexibility
Related links
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika Stepper 28 Click Power Supply for TB67S559FTG for MikroBUS
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
- MikroElektronika Ultrasonic Module Click Board for ICU-10201 MikroBUS Compatible Development Boards
- MikroElektronika Brushless 14 Click PWM Controller for TB67B001FTG for mikroBUS Socket
- MikroElektronika Tester 3 Click for MIKROE-6967 for Compatible Development Boards
