Microchip Evaluation Board Power Over Ethernet (POE) for PD77708 for Evaluation Of Network Hardware
- RS Stock No.:
- 862-379
- Mfr. Part No.:
- EV63E25A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
SGD427.28
(exc. GST)
SGD465.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD427.28 |
*price indicative
- RS Stock No.:
- 862-379
- Mfr. Part No.:
- EV63E25A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Over Ethernet (POE) | |
| Product Type | Power | |
| For Use With | Evaluation Of Network Hardware | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD77708 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Over Ethernet (POE) | ||
Product Type Power | ||
For Use With Evaluation Of Network Hardware | ||
Kit Classification Evaluation Board | ||
Featured Device PD77708 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
- COO (Country of Origin):
- IL
The Microchip evaluation board is designed to showcase the capabilities of Power over Ethernet technology, offering intuitive operation with multiple ports and integrated features to enhance functionality.
Demonstrates four 2-pair and two 4-pair ports, facilitating high-power delivery
Integrated USB-C Interface allows connection to PCs for an easy user experience
Manual reset and disable port jumpers offer flexible control over operation
Six status LED indicators provide clear Visual feedback on port status
Related links
- Microchip Evaluation Board Power Over Ethernet (POE) for PD77718T4 for PD77718 PoE Manager
- Microchip Evaluation Board Power Over Ethernet (POE) for PD70224 for PoE PD Front-End
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board Power Management for PCI1003 for PCI1003 PCIe Gen4x16 Switches
- Microchip Evaluation Board Buck Converter for MCP16331
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
