MikroElektronika Charger 31 Click Battery Charger for MP2724 for Portable cameras
- RS Stock No.:
- 763-765
- Mfr. Part No.:
- MIKROE-6713
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
SGD76.56
(exc. GST)
SGD83.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD76.56 | - |
| 10 - 24 | SGD75.03 | 1% |
| 25 + | SGD72.71 | 5% |
*price indicative
- RS Stock No.:
- 763-765
- Mfr. Part No.:
- MIKROE-6713
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Battery Charger | |
| Product Type | Click Board | |
| For Use With | Portable cameras | |
| Kit Classification | Click Board | |
| Featured Device | MP2724 | |
| Kit Name | Charger 31 Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Battery Charger | ||
Product Type Click Board | ||
For Use With Portable cameras | ||
Kit Classification Click Board | ||
Featured Device MP2724 | ||
Kit Name Charger 31 Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika charger is a Compact add-on board designed for intelligent charging of single-cell Li-ion or Li-polymer batteries in various embedded applications, optimising charging efficiency and extending battery life.
Utilises a narrow-voltage DC power management structure for low-impedance charging
Configurable charge currents range from 40mA to 2.2A via I2C, allowing tailored charging solutions
Supports a fully customisable JEITA profile with NTC thermistor input for safety
Related links
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikroBUS Socket
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikroBUS Socket
- MikroElektronika Charger 9 Click Battery Charger for MAX1757
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS Socket
- MikroElektronika Charger 3 Click Battery Charger for TP4056 for Development of multiple Li-ion battery cell charging
- MikroElektronika Charger Click Battery Charger for MCP73831 for Lithium-ion & Lithium-Polymer Batteries
- MikroElektronika Charger 5 Click Battery Charger for MCP 73113 Lithium-ion
