MikroElektronika Development Kit for MIKROE-6602
- RS Stock No.:
- 685-146
- Mfr. Part No.:
- MIKROE-6602
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
SGD23.36
(exc. GST)
SGD25.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD23.36 | - |
| 5 + | SGD21.96 | 5% |
*price indicative
- RS Stock No.:
- 685-146
- Mfr. Part No.:
- MIKROE-6602
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Kit Classification | Development Kit | |
| Featured Device | MIKROE-6602 | |
| Kit Name | Development Kit | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Kit Classification Development Kit | ||
Featured Device MIKROE-6602 | ||
Kit Name Development Kit | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed for tracking real-time data in embedded applications where precise timekeeping and low power consumption are essential. It features the RV-8263-C8 CMOS real-time clock module from Micro Crystal which supports full calendar functions including automatic Leap year correction. With I2C communication and event-triggering capabilities the board integrates easily into IoT healthcare and industrial systems requiring reliable time-based operations.
Integrated alarm and timer functions
Output of selectable clock frequencies
Interrupt pin for event-based triggering
Related links
- MikroElektronika Charger 24 Click Evaluation Kit for MIKROE 6653 for Mobile Routers
- MikroElektronika Development Kit for Mikroe-3657
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika Peltier Click for Mikroe-3814
- MikroElektronika Click Shield Stepper Motor for Mikroe-1528
- MikroElektronika High-Side Switch Controller with Intelligent E-Fuse Protection From STMicroElectronic MOSFET for
- MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards
- MikroElektronika Relay4 Relay for Mikroe-603
