Schneider Electric Capacitor 28.5 kvar 34.2 kvar
- RS Stock No.:
- 768-434
- Mfr. Part No.:
- BLRCH285A342B44
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD225.61
(exc. GST)
SGD245.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD225.61 |
| 5 + | SGD218.84 |
*price indicative
- RS Stock No.:
- 768-434
- Mfr. Part No.:
- BLRCH285A342B44
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Capacitor | |
| Rated AC Voltage | 440V | |
| Dielectric | Metallised Polypropylene Film with Zn/Al alloy | |
| Diameter | 136mm | |
| Standards/Approvals | IEC 60831-2 | |
| Weight | 3.2kg | |
| Mount Type | Upright/horizontal | |
| Width | 136mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 34.2kvar | |
| Tolerance | -5 → 10 % | |
| Series | VarPlus Can Hduty | |
| kVAr 50Hz | 28.5kvar | |
| Height | 242mm | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Capacitor | ||
Rated AC Voltage 440V | ||
Dielectric Metallised Polypropylene Film with Zn/Al alloy | ||
Diameter 136mm | ||
Standards/Approvals IEC 60831-2 | ||
Weight 3.2kg | ||
Mount Type Upright/horizontal | ||
Width 136mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 34.2kvar | ||
Tolerance -5 → 10 % | ||
Series VarPlus Can Hduty | ||
kVAr 50Hz 28.5kvar | ||
Height 242mm | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric heavy-duty capacitor is designed for power factor correction in industrial applications, ensuring stable operation across 50 and 60 Hz networks. It provides reliable performance with a robust construction suited for indoor installation.
28.5 kvar at 440 V for 50 Hz and 34.2 kvar at 440 V for 60 Hz
Dielectric losses are less than 0.2 W/kvar, maximising efficiency
Service life extends up to 130,000 hours under optimal conditions
Related links
- Schneider Electric Capacitor 10.4 kvar 12.5 kvar 1
- Schneider Electric Capacitor 14.4 kvar 17.3 kvar
- Schneider Electric Capacitor 9.4 kvar 13.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 15.5 kvar 18.6 kvar 3
- Schneider Electric Power Factor Correction Capacitor 12.5 kvar
- Schneider Electric Power Factor Correction Capacitor 20 kvar
- Schneider Electric Power Factor Correction Capacitor 150 kvar
- Schneider Electric Power Factor Correction Capacitor 500 kvar
