Schneider Electric Power Factor Correction Capacitor 600 kvar

Subtotal (1 unit)*

SGD87,681.50

(exc. GST)

SGD95,572.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD87,681.50

*price indicative

SG - SEBundle - PDP
RS Stock No.:
432-697
Mfr. Part No.:
VLVAF6P03522AC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Diameter

600mm

Standards/Approvals

ASEFA, IEC 61439-1, CE, EAC, IEC 61921, IEC 61439-2

Weight

952kg

Mount Type

Indoor

Width

800mm

Minimum Operating Temperature

-5°C

Series

VarSet

Maximum Operating Temperature

45°C

Tolerance

-5 to 10 %

Height

2200mm

Length

600mm

kVAr 50Hz

600kvar

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links