Schneider Electric Power Factor Correction Capacitor 350 kvar

N

Subtotal (1 unit)*

SGD41,603.85

(exc. GST)

SGD45,348.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD41,603.85

*price indicative

SG-PDP-SE-Double-Rewards
RS Stock No.:
207-342
Mfr. Part No.:
VLVAF5P03517AB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Weight

450kg

Standards/Approvals

ASEFA, EAC, IEC 61921IEC 61439-2, IEC 61439-1, CE

Mount Type

Indoor

Series

VarSet

Tolerance

-5 to 10 %

kVAr 50Hz

350kvar

Width

800mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Height

2200mm

Length

600mm

COO (Country of Origin):
FR
The Schneider Electric Low voltage power factor correction solution from VarSet family, helps to eliminate utility penalties. To do energy savings, to lower capital costs, and to reduce CO² emissions by the reactive power compensation of inductive loads. This hardware is compatible with power management software to take advantage of the IoT digital power installation and allow a seemless integration to EcoStruxture Power. Smart monitoring and measurement features are available to secure operations. To optimize performance and maintenance, across a broad range of applications, commercial or industrial.

Suitable for variable or unstable load

Adaptative compensation thanks to step regulation

Can be installed in a polluted network

RoHS compliant

Mercury free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy