APC, 32A, 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- RS Stock No.:
- 797-839
- Mfr. Part No.:
- EPDU2232MBO
- Manufacturer:
- APC
Subtotal (1 unit)*
SGD3,424.37
(exc. GST)
SGD3,732.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,424.37 |
*price indicative
- RS Stock No.:
- 797-839
- Mfr. Part No.:
- EPDU2232MBO
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 18 | |
| Socket Type | IEC 60320 C13 | |
| Current | 32A | |
| Mains Plug Type | IEC 60309 32A | |
| Corded/Cordless | Corded | |
| Cord Length | 3mm | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | TÜV | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 18 | ||
Socket Type IEC 60320 C13 | ||
Current 32A | ||
Mains Plug Type IEC 60309 32A | ||
Corded/Cordless Corded | ||
Cord Length 3mm | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals TÜV | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Metered Rack PDU is a dependable power distribution unit designed to provide efficient energy management for IT equipment in server rooms and data centers. It allows real-time monitoring of load levels, helping users optimize power usage and prevent overload conditions.
Number of outlets 21
Mounting type horizontal or vertical
Operating temperature range 0 to 45 °C
Related links
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 30 Gang Socket Bar IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
