APC, 32A, 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- RS Stock No.:
- 797-831
- Mfr. Part No.:
- EPDU2132S
- Manufacturer:
- APC
This image is representative of the product range
Subtotal (1 unit)*
SGD2,075.15
(exc. GST)
SGD2,261.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,075.15 |
*price indicative
- RS Stock No.:
- 797-831
- Mfr. Part No.:
- EPDU2132S
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 20 | |
| Socket Type | IEC 60320 C13 | |
| Current | 32A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60309 32A | |
| Cord Length | 2.99mm | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | UKCA | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 20 | ||
Socket Type IEC 60320 C13 | ||
Current 32A | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 2.99mm | ||
Colour Black | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals UKCA | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Easy PDU Switched Zero U 32A is a high-capacity power management solution supporting up to 7.4 kW of power. It features switched functionality that allows administrators to remotely cycle power to connected equipment and manage energy efficiency.
Operating temperature range of -5 to 50 °C
Network management via Web or SNMP protocols
Related links
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar IEC 60320 C13
- APC 230V 30 Gang Socket Bar IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
