APC, 16A, 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13

Subtotal (1 unit)*

SGD2,731.78

(exc. GST)

SGD2,977.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,731.78

*price indicative

RS Stock No.:
797-832
Mfr. Part No.:
EPDU2132SMBO
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Socket Bar

Number of Sockets

20

Socket Type

IEC 60320 C13

Current

16A

Corded/Cordless

Corded

Mains Plug Type

IEC 60309 32A

Cord Length

3mm

Switchable

Yes

Colour

Black

Voltage

230V

Standards/Approvals

CE

Series

Easy Rack PDU

COO (Country of Origin):
CN
The APC Easy Rack PDU Switched Metered Outlet is a professional power distribution unit designed for vertical installation in server racks. This 0U model operates on a single phase system with a 230V output and 16A input capacity to support high density equipment.

Twenty C13 and four C19 outlets

Permissible voltage of 200 to 240 V

Communication via SNMP protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy