APC, 32A, 230V 18 Gang Socket Bar IEC 60320 C13
- RS Stock No.:
- 797-838
- Mfr. Part No.:
- EPDU2232M
- Manufacturer:
- APC
Subtotal (1 unit)*
SGD3,065.24
(exc. GST)
SGD3,341.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,065.24 |
*price indicative
- RS Stock No.:
- 797-838
- Mfr. Part No.:
- EPDU2232M
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 18 | |
| Product Type | Socket Bar | |
| Socket Type | IEC 60320 C13 | |
| Current | 32A | |
| Mains Plug Type | IEC 60309 32A | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | UKCA | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 18 | ||
Product Type Socket Bar | ||
Socket Type IEC 60320 C13 | ||
Current 32A | ||
Mains Plug Type IEC 60309 32A | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals UKCA | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Easy PDU Metered Zero U 22kW is an ultra-high-capacity three-phase power management system designed for the most demanding mission-critical applications. It provides detailed energy analysis for up to 22 kW of power, supporting massive IT loads with precision and reliability.
Maximum input current of 32 A per phase
Eighteen IEC 60320 C13 and six IEC 60320 C19 outlets
Related links
- APC 230V 18 Gang Socket Bar IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 30 Gang Socket Bar IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 21 Gang Socket Bar IEC 60320 C13
