APC, 16A, 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- RS Stock No.:
- 797-828
- Mfr. Part No.:
- EPDU2116SMBO
- Manufacturer:
- APC
Subtotal (1 unit)*
SGD2,429.11
(exc. GST)
SGD2,647.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,429.11 |
*price indicative
- RS Stock No.:
- 797-828
- Mfr. Part No.:
- EPDU2116SMBO
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 20 | |
| Product Type | Socket Bar | |
| Socket Type | IEC 60320 C13 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | IEC 60309 16A | |
| Cord Length | 3mm | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | CE | |
| Series | Easy Rack PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 20 | ||
Product Type Socket Bar | ||
Socket Type IEC 60320 C13 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type IEC 60309 16A | ||
Cord Length 3mm | ||
Colour Black | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals CE | ||
Series Easy Rack PDU | ||
- COO (Country of Origin):
- CN
The APC Easy Rack PDU Switched Metered Outlet is a professional power distribution unit designed for vertical installation in server racks. This 0U model operates on a single phase system with a 230V output and 16A input capacity to support high density equipment.
Twenty C13 and four C19 outlets
Permissible voltage of 200 to 240 V
Communication via SNMP protocol
Related links
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
