APC, 16A, 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13

Subtotal (1 unit)*

SGD3,001.11

(exc. GST)

SGD3,271.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,001.11

*price indicative

RS Stock No.:
797-835
Mfr. Part No.:
EPDU2216MBO
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Socket Bar

Number of Sockets

18

Socket Type

IEC 60320 C13

Mains Plug Type

IEC 60309 16A

Corded/Cordless

Corded

Current

16A

Cord Length

3mm

Colour

Black

Voltage

230V

Standards/Approvals

CE

Series

Easy Rack PDU

COO (Country of Origin):
CN
The APC Metered Rack PDU is a dependable power distribution unit designed to provide efficient energy management for IT equipment in server rooms and data centers. It allows real-time monitoring of load levels, helping users optimize power usage and prevent overload conditions.

Number of outlets 21

Mounting type horizontal or vertical

Operating temperature range 0 to 45 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy