EAO 82 Cable Assembly, 200 mm Plastic

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD8.94

(exc. GST)

SGD9.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD8.94
10 - 24SGD8.23
25 +SGD7.43

*price indicative

RS Stock No.:
853-855
Mfr. Part No.:
82-943.0200
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Cable Assembly

Cable Length

200mm

Jacket Material

Plastic

Standards/Approvals

CCC

Series

82

COO (Country of Origin):
CN
The EAO Plug in cable serves as a reliable connecting solution, offering a practical design for seamless integration with devices requiring a 16 mm interface. Its primary function is to link components efficiently while ensuring durability.

Designed for 16 mm housing size, facilitating easy compatibility

Constructed from high-quality plastic, enhancing durability in various environments

Equipped with a 200 mm cable length, providing ample reach for installation

Features three wires, ensuring reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy