Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm

Subtotal (1 pack of 50 units)*

SGD582.68

(exc. GST)

SGD635.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD582.68SGD11.654

*price indicative

RS Stock No.:
817-534
Mfr. Part No.:
15137-0702
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Mini-Lock

Series

15137

Connector Type B

Mini-Lock

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

7

Number of Contacts B

7

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

200mm

Voltage

250V

Standards/Approvals

Rohs

COO (Country of Origin):
IN
The Molex cable assembly is a Mini-Lock-to-Mini-Lock solution designed for efficient power and signal connectivity. Its robust construction ensures reliability across various applications.

Consists of 7 circuits for superior connectivity

Constructed from copper alloy with matte tin plating for durability

Natural resin casing ensures heat resistance and low environmental impact

Supports a maximum current of 3.5A and voltage up to 250V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy