EAO 82 Cable Assembly, 200 mm Plastic
- RS Stock No.:
- 853-853
- Mfr. Part No.:
- 82-942.0200
- Manufacturer:
- EAO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD8.94
(exc. GST)
SGD9.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | SGD8.94 |
| 10 - 24 | SGD8.23 |
| 25 + | SGD7.43 |
*price indicative
- RS Stock No.:
- 853-853
- Mfr. Part No.:
- 82-942.0200
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Material | Plastic | |
| Standards/Approvals | CCC | |
| Series | 82 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Material Plastic | ||
Standards/Approvals CCC | ||
Series 82 | ||
- COO (Country of Origin):
- CN
The EAO Plug in cable is designed for 16 mm applications, providing a reliable connection where precision is essential. Its primary function is to facilitate easy connectivity in various settings.
Cable length measures 200 mm, offering adequate reach for installations
Constructed from plastic, ensuring durability and resilience
Designed with two wires, allowing efficient electrical transmission
Lightweight at 0.009 kg, simplifying handling and installation
Related links
- EAO 82 Cable Assembly, 200 mm Plastic
- ERNI Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Pigtail Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Samtec TCSD Series 200 mm Length, TCSD IDC to
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- ERNI SMC Series 200 mm Length Female Connector to Female Angled AUI
