RS PRO 2.5 mm DC Plug to Free End Power Cable Assembly, 2 m Black PVC
- RS Stock No.:
- 588-681
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD7.46
(exc. GST)
SGD8.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 152 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD7.46 | - |
| 10 - 24 | SGD6.85 | 8% |
| 25 + | SGD6.19 | 17% |
*price indicative
- RS Stock No.:
- 588-681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 2.5 mm DC Plug | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Free End | |
| Cable Length | 2m | |
| Voltage | 12V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Current Rating | 2A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 2.5 mm DC Plug | ||
Product Type Power Cable Assembly | ||
Connector Type B Free End | ||
Cable Length 2m | ||
Voltage 12V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series RS PRO | ||
Current Rating 2A | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 2.5 mm DC Plug to Free End Connection Cable, 1 m Black PVC
- RS PRO 2.5 mm DC Plug to Unterminated Power Cord, 2 m Black PVC
- RS PRO 2.5 mm DC Plug to Unterminated Power Cord Black PVC
- RS PRO 2.5 mm DC Plug to DC Socket Connection Cable, 500 mm Black PVC
- RS PRO 2.1 mm DC Plug to Free End Connection Cable, 1 m Black PVC
- RS PRO Unterminated to CEE 7 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable Assembly, 2 m Black PVC
- RS PRO CEE 7/7 to IEC C5 Power Cable Assembly, 2 m Black PVC

