RS PRO Unterminated to CEE 7, Male Power Cable Assembly, 2 m Black PVC
- RS Stock No.:
- 857-457
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD12.79
(exc. GST)
SGD13.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 963 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD12.79 | - |
| 10 - 24 | SGD11.76 | 8% |
| 25 + | SGD10.62 | 16% |
*price indicative
- RS Stock No.:
- 857-457
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Unterminated | |
| Product Type | Power Cable Assembly | |
| Connector Type B | CEE 7, Male | |
| Mains Plug Type | Euro | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Unterminated | ||
Product Type Power Cable Assembly | ||
Connector Type B CEE 7, Male | ||
Mains Plug Type Euro | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | ||
Series RS PRO | ||
Current Rating 10A | ||
The RS PRO power cord offers a high-quality, reliable connection for various electrical devices, designed for durability and flexibility, making it an Ideal solution for both professional and personal use.
Flexible and Durable construction ensures a long service life
Fully moulded plug provides added strength and safety
Features a 5.00m length suitable for extensive reach
Stripped end at 40mm allows for easy hard wiring to connectors
Related links
- RS PRO Socket to CEE 7 Power Cable Assembly, 5 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m White PVC
- RS PRO Socket to CEE 7 Power Cable Assembly, 10 m White PVC
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC

