RS PRO IEC C13 to NEMA 5-15 Power Cable, 1 m Black PVC
- RS Stock No.:
- 558-948
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD82.20
(exc. GST)
SGD89.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 619 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD82.20 | - |
| 10 - 24 | SGD75.58 | 8% |
| 25 + | SGD68.08 | 17% |
*price indicative
- RS Stock No.:
- 558-948
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | NEMA 5-15 | |
| Mains Socket Type | Straight | |
| Mains Plug Type | NEMA 1-15 | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, CSA, EN 60320, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B NEMA 5-15 | ||
Mains Socket Type Straight | ||
Mains Plug Type NEMA 1-15 | ||
Cable Length 1m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, CSA, EN 60320, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, RoHS, UL | ||
RS PRO 1m Power Cable, IEC C13M to NEMA 5-15
This RS PRO power cable is designed for reliable power connectivity between devices and power sources. With a length of 1 metre, it is Ideal for use in environments where space is limited, providing a secure connection for equipment requiring a 125 V power supply. The cable is suitable for applications requiring a 15 A current rating, ensuring compatibility with a wide range of electrical devices.
Features and Benefits
Cable Length: 1 metre for versatile connectivity
Connector Type A: IEC C13M ensures compatibility with many devices
Connector Type B: NEMA 5-15 for standard power outlets
Current Rating: 15 A for high power capacity
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and flexibility
Mains Plug Type: Straight for easy installation
Mains Socket Type: Straight for secure connections
Voltage: 125 V for standard power requirements
Connector Type A: IEC C13M ensures compatibility with many devices
Connector Type B: NEMA 5-15 for standard power outlets
Current Rating: 15 A for high power capacity
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and flexibility
Mains Plug Type: Straight for easy installation
Mains Socket Type: Straight for secure connections
Voltage: 125 V for standard power requirements
Applications
Office equipment
Data centres
Home appliances
Industrial machinery
Data centres
Home appliances
Industrial machinery
Additional Information
Complies with CE, CSA, EN 60320 standards
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS and UL approved for safety and environmental compliance
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS and UL approved for safety and environmental compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter 6009.1315 IEC C13 to NEMA 5-15 Power Cord, 2.5 m Black PVC
- Schurter XMX / XMA / XMP IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to NEMA 5-15 Power Cord, 2 m Black PVC

