RS PRO IEC C13 to NEMA 5-15 Power Cable, 2 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD20.88

(exc. GST)

SGD22.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,548 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD20.88-
10 - 24SGD19.208%
25 +SGD17.3317%

*price indicative

RS Stock No.:
558-927
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

NEMA 5-15

Mains Socket Type

Straight

Mains Plug Type

NEMA 1-15

Cable Length

2m

Voltage

125V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, CSA, EN 60320, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, RoHS, UL

COO (Country of Origin):
AT

RS PRO 2 m Power Cable, IEC C13 to NEMA 5-15


This RS PRO power cable is designed for reliable electrical connections in various settings. With a length of 2 metres, it provides flexibility and convenience for connecting devices to power sources. The cable features an IEC C13 connector on one end and a NEMA 5-15 connector on the other, making it suitable for a range of applications.

Features and Benefits


Cable Length: 2 m length provides flexibility and reach for various setups.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: NEMA 5-15 allows for secure connections to standard power outlets.
Current Rating: 15 A capacity supports high-power applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Straight design for easy and straightforward connections.
Mains Socket Type: Straight configuration for consistent and reliable connectivity.
Voltage: 125 V rating suitable for standard electrical systems.

Applications


Industrial equipment power connections
Commercial office setups
Data centres and server rooms
Laboratory equipment

Additional Information


Complies with CE, CSA, EN 60320 standards
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS and UL certified for safety and environmental compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy