TE Connectivity SM2 10 kΩ Precision Potentiometer 1-Gang Panel, SM2-7
- RS Stock No.:
- 829-011
- Mfr. Part No.:
- SM2-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
SGD832.41
(exc. GST)
SGD907.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD832.41 |
*price indicative
- RS Stock No.:
- 829-011
- Mfr. Part No.:
- SM2-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Travel Length | 190.5mm | |
| Length | 2.5in | |
| Tolerance ± | 10% | |
| Series | SM2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Travel Length 190.5mm | ||
Length 2.5in | ||
Tolerance ± 10% | ||
Series SM2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Miniature string pot designed for precise measurement applications, providing a linear position measurement up to 25 inches. Ideal for environments where space is limited.
Essentially infinite resolution for precise readings
Robust design features a polycarbonate enclosure and handy mounting bracket
Equipped with a measuring cable that is 0.014-inch in diameter and nylon-coated
Operational temperature range spans from 0° to 160° F
Related links
- TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-125
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-175
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
