TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-175
- RS Stock No.:
- 829-015
- Mfr. Part No.:
- SR1M-175
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
SGD2,024.00
(exc. GST)
SGD2,206.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,024.00 |
*price indicative
- RS Stock No.:
- 829-015
- Mfr. Part No.:
- SR1M-175
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Electrical Taper | Precision | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 185°C | |
| Length | 4.75in | |
| Standards/Approvals | RoHS | |
| Travel Length | 4.445m | |
| Tolerance ± | 0.5% | |
| Series | SR1M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Electrical Taper Precision | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 185°C | ||
Length 4.75in | ||
Standards/Approvals RoHS | ||
Travel Length 4.445m | ||
Tolerance ± 0.5% | ||
Series SR1M | ||
- COO (Country of Origin):
- MX
The TE Connectivity Sensor is a cable actuated solution designed for user scalability with a 4 to 20mA output, Ideal for precise measurement and monitoring in challenging environments.
User adjustable stroke range extends to 175 inches, providing versatility
Built for outdoor environments with an IP67 rating, ensuring durability
Easy push-button zero and span adjustments facilitate straightforward configuration
Accurate output with less than 10.5% full stroke range accuracy, promoting reliability
Related links
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-125
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-12
- TE Connectivity SM2 10 kΩ Precision Potentiometer 1-Gang Panel, SM2-7
