Vishay PRV4 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV4F0GJS102KAB10

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD58.65

(exc. GST)

SGD63.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD58.65-
5 +SGD56.902%

*price indicative

RS Stock No.:
733-028
Mfr. Part No.:
PRV4F0GJS102KAB10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.22mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

19.6mm

Standards/Approvals

CECC 41000

Depth

12.5mm

Actuator Type

Slotted Shaft

Series

PRV4

Tolerance ±

10%

COO (Country of Origin):
CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.

Extensive mechanical endurance with models supporting 25K to 2 million cycles

Environmental protection reaching IP 67 sealing levels for moisture and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy